
3613C4R7K | |
|---|---|
DigiKey Part Number | A102074TR-ND - Tape & Reel (TR) A102074CT-ND - Cut Tape (CT) A102074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3613C4R7K |
Description | FIXED IND 4.7UH 315MA 1 OHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 315 mA 1Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱27.03600 | ₱270.36 |
| 100 | ₱22.21810 | ₱2,221.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱19.37758 | ₱9,688.79 |
| 1,000 | ₱18.27113 | ₱18,271.13 |
| 1,500 | ₱17.65340 | ₱26,480.10 |
| 2,500 | ₱16.90577 | ₱42,264.43 |
| 3,500 | ₱16.43104 | ₱57,508.64 |
| 5,000 | ₱15.94273 | ₱79,713.65 |

