
3613CR33M | |
|---|---|
DigiKey Part Number | A102540TR-ND - Tape & Reel (TR) A102540CT-ND - Cut Tape (CT) A102540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3613CR33M |
Description | FIXED IND 330NH 605MA 280 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Inductor 605 mA 280mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | 40 @ 25.2MHz | |
Frequency - Self Resonant | 165MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱27.03600 | ₱270.36 |
| 100 | ₱22.21810 | ₱2,221.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱19.37758 | ₱9,688.79 |
| 1,000 | ₱18.27113 | ₱18,271.13 |
| 1,500 | ₱17.65340 | ₱26,480.10 |
| 2,500 | ₱16.90577 | ₱42,264.43 |
| 3,500 | ₱16.43104 | ₱57,508.64 |
| 5,000 | ₱15.94273 | ₱79,713.65 |

