
3615A100K | |
|---|---|
DigiKey Part Number | A132537TR-ND - Tape & Reel (TR) A132537CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3615A100K |
Description | FIXED IND 10UH 620MA 600 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 620 mA 600mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 35 @ 7.9MHz | |
Frequency - Self Resonant | 42MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱535.35000 | ₱535.35 |
| 10 | ₱440.31300 | ₱4,403.13 |
| 100 | ₱375.65930 | ₱37,565.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱316.21884 | ₱158,109.42 |
| 1,000 | ₱306.91355 | ₱306,913.55 |

