
36501J15NJTDG | |
|---|---|
DigiKey Part Number | A103727TR-ND - Tape & Reel (TR) A103727CT-ND - Cut Tape (CT) A103727DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36501J15NJTDG |
Description | FIXED IND 15NH 700MA 170 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Wirewound Inductor 700 mA 170mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501J15NJTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱19.71100 | ₱197.11 |
| 100 | ₱16.22740 | ₱1,622.74 |
| 1,000 | ₱13.34694 | ₱13,346.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱12.58470 | ₱25,169.40 |
| 4,000 | ₱11.86698 | ₱47,467.92 |
| 6,000 | ₱11.46665 | ₱68,799.90 |
| 10,000 | ₱10.98191 | ₱109,819.10 |
| 14,000 | ₱10.67417 | ₱149,438.38 |
| 20,000 | ₱10.35768 | ₱207,153.60 |

