3.3 nH Unshielded Wirewound Inductor 700 mA 80mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36501J3N3JTDG

DigiKey Part Number
A103731TR-ND - Tape & Reel (TR)
A103731CT-ND - Cut Tape (CT)
A103731DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36501J3N3JTDG
Description
FIXED IND 3.3NH 700MA 80 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 nH Unshielded Wirewound Inductor 700 mA 80mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36501J3N3JTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
22 @ 250MHz
Frequency - Self Resonant
6GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,597
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.82000₱23.82
10₱19.71100₱197.11
100₱16.22740₱1,622.74
1,000₱13.34694₱13,346.94
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱12.58470₱25,169.40
4,000₱11.86698₱47,467.92
6,000₱11.46665₱68,799.90
10,000₱10.98191₱109,819.10
14,000₱10.67417₱149,438.38
20,000₱10.35768₱207,153.60
Manufacturers Standard Package