1 µH Unshielded Wirewound Inductor 170 mA 2.5Ohm Max 0805 (2015 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36502A1R0JTDG

DigiKey Part Number
A103770TR-ND - Tape & Reel (TR)
A103770CT-ND - Cut Tape (CT)
A103770DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36502A1R0JTDG
Description
FIXED IND 1UH 170MA 2.5 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Wirewound Inductor 170 mA 2.5Ohm Max 0805 (2015 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36502A1R0JTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.5Ohm Max
Q @ Freq
20 @ 50MHz
Frequency - Self Resonant
100MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2015 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max)
0.060" (1.52mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 716
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.82000₱23.82
10₱19.71100₱197.11
100₱16.22740₱1,622.74
1,000₱13.34694₱13,346.94
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱12.58470₱25,169.40
4,000₱11.86698₱47,467.92
6,000₱11.46665₱68,799.90
10,000₱10.98191₱109,819.10
14,000₱10.67417₱149,438.38
20,000₱10.35768₱207,153.60
Manufacturers Standard Package