24 nH Unshielded Wirewound Inductor 500 mA 220mOhm Max 0805 (2015 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36502A24NJTDG

DigiKey Part Number
36502A24NJTDG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
36502A24NJTDG
Description
FIXED IND 24NH 500MA 220 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 nH Unshielded Wirewound Inductor 500 mA 220mOhm Max 0805 (2015 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36502A24NJTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
50 @ 500MHz
Frequency - Self Resonant
2GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2015 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max)
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱12.10056₱24,201.12
Manufacturers Standard Package