
4-2176094-6 | |
|---|---|
DigiKey Part Number | A110788TR-ND - Tape & Reel (TR) A110788CT-ND - Cut Tape (CT) A110788DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2176094-6 |
Description | RES SMD 357K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 357 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 4-2176094-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱15.66200 | ₱156.62 |
| 25 | ₱14.50640 | ₱362.66 |
| 50 | ₱13.69660 | ₱684.83 |
| 100 | ₱12.94020 | ₱1,294.02 |
| 250 | ₱12.03864 | ₱3,009.66 |
| 500 | ₱11.42170 | ₱5,710.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱10.86490 | ₱10,864.90 |
| 2,000 | ₱10.36498 | ₱20,729.96 |
| 3,000 | ₱10.09789 | ₱30,293.67 |
| 5,000 | ₱9.78680 | ₱48,934.00 |
| 7,000 | ₱9.59674 | ₱67,177.18 |
| 10,000 | ₱9.40747 | ₱94,074.70 |

