34.8 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1625868-9

DigiKey Part Number
A110403TR-ND - Tape & Reel (TR)
A110403CT-ND - Cut Tape (CT)
A110403DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7-1625868-9
Description
RES SMD 34.8 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
34.8 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
7-1625868-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱15.66200₱156.62
25₱14.50640₱362.66
50₱13.69660₱684.83
100₱12.94020₱1,294.02
250₱12.03864₱3,009.66
500₱11.42170₱5,710.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱10.86490₱10,864.90
2,000₱10.36498₱20,729.96
3,000₱10.09789₱30,293.67
5,000₱9.78680₱48,934.00
7,000₱9.59674₱67,177.18
10,000₱9.40747₱94,074.70
Manufacturers Standard Package