150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC1EY0150AN

DigiKey Part Number
1712-BMC1EY0150ANTR-ND - Tape & Reel (TR)
1712-BMC1EY0150ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC1EY0150AN
Description
FERRITE BEAD 150 OHM 0402 1LN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,345
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.91800₱29.18
100₱2.38800₱238.80
1,000₱1.96515₱1,965.15
5,000₱1.71385₱8,569.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.61595₱16,159.50
20,000₱1.52368₱30,473.60
30,000₱1.47220₱44,166.00
50,000₱1.40985₱70,492.50
70,000₱1.37026₱95,918.20
100,000₱1.32954₱132,954.00
Manufacturers Standard Package