
BMC1HY0040AN | |
|---|---|
DigiKey Part Number | 1712-BMC1HY0040ANTR-ND - Tape & Reel (TR) 1712-BMC1HY0040ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1HY0040AN |
Description | FERRITE BEAD 40 OHM 0201 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer TE Connectivity Passive Product | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 40 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱2.81469 | ₱42,220.35 |
| 30,000 | ₱2.65424 | ₱79,627.20 |

