
BMC1HY0070AN | |
|---|---|
DigiKey Part Number | 1712-BMC1HY0070ANTR-ND - Tape & Reel (TR) 1712-BMC1HY0070ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1HY0070AN |
Description | FERRITE BEAD 70 OHM 0201 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱5.41900 | ₱54.19 |
| 100 | ₱4.47820 | ₱447.82 |
| 1,000 | ₱3.68376 | ₱3,683.76 |
| 5,000 | ₱3.21308 | ₱16,065.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱2.92728 | ₱43,909.20 |
| 30,000 | ₱2.76040 | ₱82,812.00 |
| 45,000 | ₱2.66735 | ₱120,030.75 |
| 75,000 | ₱2.55468 | ₱191,601.00 |
| 105,000 | ₱2.48314 | ₱260,729.70 |
| 150,000 | ₱2.40958 | ₱361,437.00 |

