
BMC1JY0600AN | |
|---|---|
DigiKey Part Number | 1712-BMC1JY0600ANTR-ND - Tape & Reel (TR) 1712-BMC1JY0600ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1JY0600AN |
Description | FERRITE BEAD 0603 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Ferrite Bead 0603 (1608 Metric) 400mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BMC1JY0600AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.09700 | ₱30.97 |
| 100 | ₱2.56070 | ₱256.07 |
| 1,000 | ₱2.10747 | ₱2,107.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.87344 | ₱7,493.76 |
| 8,000 | ₱1.76633 | ₱14,130.64 |
| 12,000 | ₱1.70660 | ₱20,479.20 |
| 20,000 | ₱1.63423 | ₱32,684.60 |
| 28,000 | ₱1.58826 | ₱44,471.28 |
| 40,000 | ₱1.54099 | ₱61,639.60 |


