
BMC1JY1500AN | |
|---|---|
DigiKey Part Number | 1712-BMC1JY1500ANTR-ND - Tape & Reel (TR) 1712-BMC1JY1500ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1JY1500AN |
Description | FERRITE BEAD 1.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.57300 | ₱35.73 |
| 100 | ₱2.93580 | ₱293.58 |
| 1,000 | ₱2.41178 | ₱2,411.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.14380 | ₱8,575.20 |
| 8,000 | ₱2.02128 | ₱16,170.24 |
| 12,000 | ₱1.95294 | ₱23,435.28 |
| 20,000 | ₱1.87014 | ₱37,402.80 |
| 28,000 | ₱1.81759 | ₱50,892.52 |
| 40,000 | ₱1.76350 | ₱70,540.00 |

