
BMC2AY0100AN | |
|---|---|
DigiKey Part Number | 1712-BMC2AY0100ANTR-ND - Tape & Reel (TR) 1712-BMC2AY0100ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2AY0100AN |
Description | FERRITE BEAD 100 OHM 0805 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.10900 | ₱41.09 |
| 100 | ₱3.38840 | ₱338.84 |
| 1,000 | ₱2.78813 | ₱2,788.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.47862 | ₱9,914.48 |
| 8,000 | ₱2.33689 | ₱18,695.12 |
| 12,000 | ₱2.25794 | ₱27,095.28 |
| 20,000 | ₱2.16223 | ₱43,244.60 |
| 28,000 | ₱2.10148 | ₱58,841.44 |
| 40,000 | ₱2.03896 | ₱81,558.40 |

