
BMC2EY0060AN | |
|---|---|
DigiKey Part Number | 1712-BMC2EY0060ANTR-ND - Tape & Reel (TR) 1712-BMC2EY0060ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2EY0060AN |
Description | FERRITE BEAD 60 OHM 1210 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱7.80100 | ₱78.01 |
| 100 | ₱6.40160 | ₱640.16 |
| 1,000 | ₱5.26482 | ₱5,264.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.96409 | ₱9,928.18 |
| 4,000 | ₱4.68048 | ₱18,721.92 |
| 6,000 | ₱4.52223 | ₱27,133.38 |
| 10,000 | ₱4.33066 | ₱43,306.60 |
| 14,000 | ₱4.20899 | ₱58,925.86 |
| 20,000 | ₱4.08385 | ₱81,677.00 |

