
CFR16J180R | |
|---|---|
DigiKey Part Number | 1712-CFR16J180RCT-ND - Cut Tape (CT) 1712-CFR16J180RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR16J180R |
Description | RES 180 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR16J180R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.073" Dia x 0.138" L (1.85mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.73900 | ₱27.39 |
| 25 | ₱2.28680 | ₱57.17 |
| 50 | ₱2.00080 | ₱100.04 |
| 100 | ₱1.75670 | ₱175.67 |
| 250 | ₱1.49112 | ₱372.78 |
| 500 | ₱1.32440 | ₱662.20 |
| 1,000 | ₱1.18326 | ₱1,183.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.93017 | ₱4,650.85 |
| 10,000 | ₱0.84740 | ₱8,474.00 |
| 15,000 | ₱0.80484 | ₱12,072.60 |
| 25,000 | ₱0.75669 | ₱18,917.25 |
| 35,000 | ₱0.72799 | ₱25,479.65 |
| 50,000 | ₱0.69994 | ₱34,997.00 |

