
CFR16J47R | |
|---|---|
DigiKey Part Number | 1712-CFR16J47RCT-ND - Cut Tape (CT) 1712-CFR16J47RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR16J47R |
Description | RES 47 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR16J47R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.073" Dia x 0.138" L (1.85mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.73900 | ₱27.39 |
| 25 | ₱2.28680 | ₱57.17 |
| 50 | ₱2.00080 | ₱100.04 |
| 100 | ₱1.75670 | ₱175.67 |
| 250 | ₱1.49112 | ₱372.78 |
| 500 | ₱1.32440 | ₱662.20 |
| 1,000 | ₱1.18326 | ₱1,183.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.93017 | ₱4,650.85 |
| 10,000 | ₱0.84740 | ₱8,474.00 |
| 15,000 | ₱0.80484 | ₱12,072.60 |
| 25,000 | ₱0.75669 | ₱18,917.25 |
| 35,000 | ₱0.72799 | ₱25,479.65 |
| 50,000 | ₱0.69994 | ₱34,997.00 |

