390 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR50J390R

DigiKey Part Number
1712-CFR50J390RCT-ND - Cut Tape (CT)
1712-CFR50J390RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR50J390R
Description
RES 390 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR50J390R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -450ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,505
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱4.04900₱40.49
25₱3.38240₱84.56
50₱2.97760₱148.88
100₱2.62620₱262.62
250₱2.23908₱559.77
500₱1.99612₱998.06
1,000₱1.78829₱1,788.29
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000₱1.52190₱4,565.70
6,000₱1.38563₱8,313.78
9,000₱1.31566₱11,840.94
15,000₱1.23646₱18,546.90
21,000₱1.18924₱24,974.04
30,000₱1.14312₱34,293.60
Manufacturers Standard Package