Similar
Parametric Equivalent



CPF-A-0805B13R3E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B13R3ETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B13R3ECT-ND - Cut Tape (CT) 1712-CPF-A-0805B13R3EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B13R3E |
Description | RES SMD 13.3 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B13R3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱10.77900 | ₱107.79 |
| 25 | ₱9.98040 | ₱249.51 |
| 50 | ₱9.42080 | ₱471.04 |
| 100 | ₱8.90270 | ₱890.27 |
| 250 | ₱8.27032 | ₱2,067.58 |
| 500 | ₱7.84036 | ₱3,920.18 |
| 1,000 | ₱7.44971 | ₱7,449.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱6.68925 | ₱33,446.25 |
| 10,000 | ₱6.42044 | ₱64,204.40 |
| 15,000 | ₱6.27816 | ₱94,172.40 |
| 25,000 | ₱6.11359 | ₱152,839.75 |
| 35,000 | ₱6.01356 | ₱210,474.60 |
| 50,000 | ₱5.91445 | ₱295,722.50 |



