CPF-A-0805B13R3E is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₱18.46000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₱7.80784
Datasheet
13.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
0805 PKG Chip Resistor

CPF-A-0805B13R3E

DigiKey Part Number
1712-CPF-A-0805B13R3ETR-ND - Tape & Reel (TR)
1712-CPF-A-0805B13R3ECT-ND - Cut Tape (CT)
1712-CPF-A-0805B13R3EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B13R3E
Description
RES SMD 13.3 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B13R3E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱10.77900₱107.79
25₱9.98040₱249.51
50₱9.42080₱471.04
100₱8.90270₱890.27
250₱8.27032₱2,067.58
500₱7.84036₱3,920.18
1,000₱7.44971₱7,449.71
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱6.68925₱33,446.25
10,000₱6.42044₱64,204.40
15,000₱6.27816₱94,172.40
25,000₱6.11359₱152,839.75
35,000₱6.01356₱210,474.60
50,000₱5.91445₱295,722.50
Manufacturers Standard Package