22 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
CPF-A-NEOHM

CPF-A-0805B22KE

DigiKey Part Number
1712-CPF-A-0805B22KETR-ND - Tape & Reel (TR)
1712-CPF-A-0805B22KECT-ND - Cut Tape (CT)
1712-CPF-A-0805B22KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B22KE
Description
RES SMD 22K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B22KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0805B22KE1TE Connectivity Passive Product1,715A103178CT-ND₱16.08000Similar
CPF-A-0805B22KE1TE Connectivity Passive Product9591712-CPF-A-0805B22KE1CT-ND₱17.87000Parametric Equivalent
PAT0805E2202BST1Vishay Dale Thin Film2,156PAT22.0KBCT-ND₱50.62000Upgrade
RTAN0805BKE22K0Stackpole Electronics Inc1,110738-RTAN0805BKE22K0CT-ND₱20.84000Upgrade
TNPW080522K0BEEAVishay Dale744541-3763-1-ND₱24.42000Upgrade
In-Stock: 3,025
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱11.07600₱110.76
25₱10.24280₱256.07
50₱9.68280₱484.14
100₱9.14690₱914.69
250₱8.49896₱2,124.74
500₱8.05712₱4,028.56
1,000₱7.65634₱7,656.34
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱6.87648₱34,382.40
10,000₱6.60094₱66,009.40
15,000₱6.45506₱96,825.90
25,000₱6.28631₱157,157.75
35,000₱6.18383₱216,434.05
50,000₱6.08225₱304,112.50
Manufacturers Standard Package