


CPF-A-0805B33KE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B33KETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B33KECT-ND - Cut Tape (CT) 1712-CPF-A-0805B33KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B33KE |
Description | RES SMD 33K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B33KE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱11.97000 | ₱119.70 |
| 25 | ₱11.10000 | ₱277.50 |
| 50 | ₱10.49280 | ₱524.64 |
| 100 | ₱9.91510 | ₱991.51 |
| 250 | ₱9.21596 | ₱2,303.99 |
| 500 | ₱8.73836 | ₱4,369.18 |
| 1,000 | ₱8.30603 | ₱8,306.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱7.46483 | ₱37,324.15 |
| 10,000 | ₱7.16791 | ₱71,679.10 |
| 15,000 | ₱7.01082 | ₱105,162.30 |
| 25,000 | ₱6.82917 | ₱170,729.25 |
| 35,000 | ₱6.71886 | ₱235,160.10 |
| 50,000 | ₱6.60951 | ₱330,475.50 |

