5.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
0805 PKG Chip Resistor

CPF-A-0805B5K1E

DigiKey Part Number
1712-CPF-A-0805B5K1ETR-ND - Tape & Reel (TR)
1712-CPF-A-0805B5K1ECT-ND - Cut Tape (CT)
1712-CPF-A-0805B5K1EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B5K1E
Description
RES SMD 5.1K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B5K1E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,450
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱11.73100₱117.31
25₱10.88560₱272.14
50₱10.27840₱513.92
100₱9.70670₱970.67
250₱9.02300₱2,255.75
500₱8.55496₱4,277.48
1,000₱8.13036₱8,130.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱7.30583₱36,529.15
10,000₱7.01475₱70,147.50
15,000₱6.86064₱102,909.60
25,000₱6.68246₱167,061.50
35,000₱6.57425₱230,098.75
50,000₱6.46700₱323,350.00
Manufacturers Standard Package