191 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B191KE1

DigiKey Part Number
1712-CPF0402B191KE1TR-ND - Tape & Reel (TR)
1712-CPF0402B191KE1CT-ND - Cut Tape (CT)
1712-CPF0402B191KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B191KE1
Description
RES 191 KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
191 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B191KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱13.63700₱136.37
25₱12.81520₱320.38
50₱12.19580₱609.79
100₱11.60630₱1,160.63
250₱10.88096₱2,720.24
500₱10.35932₱5,179.66
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱9.67449₱9,674.49
2,000₱9.21239₱18,424.78
3,000₱8.95235₱26,857.05
5,000₱8.63523₱43,176.15
7,000₱8.43262₱59,028.34
10,000₱8.22308₱82,230.80
25,000₱7.70837₱192,709.25
50,000₱7.34073₱367,036.50
Manufacturers Standard Package