CPF0402B243RE1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 22,045
Unit Price: ₱8.93000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: ₱14.02462
Datasheet

Direct


Susumu
In Stock: 3,369
Unit Price: ₱9.53000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱6.17414
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱17.82784
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱25.46834
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱16.20713
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱63.88822
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱76.42528
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱59.96625
Datasheet
243 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B243RE1

DigiKey Part Number
A102730TR-ND - Tape & Reel (TR)
A102730CT-ND - Cut Tape (CT)
A102730DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B243RE1
Description
RES SMD 243 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
243 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B243RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱9.07066₱9,070.66
Manufacturers Standard Package