
CPF0402B33RE1 | |
|---|---|
DigiKey Part Number | A102801TR-ND - Tape & Reel (TR) A102801CT-ND - Cut Tape (CT) A102801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B33RE1 |
Description | RES SMD 33 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B33RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱11.97000 | ₱119.70 |
| 25 | ₱11.12400 | ₱278.10 |
| 50 | ₱10.50460 | ₱525.23 |
| 100 | ₱9.92700 | ₱992.70 |
| 250 | ₱9.22788 | ₱2,306.97 |
| 500 | ₱8.75028 | ₱4,375.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.31675 | ₱8,316.75 |
| 2,000 | ₱7.92670 | ₱15,853.40 |
| 3,000 | ₱7.71808 | ₱23,154.24 |
| 5,000 | ₱7.47460 | ₱37,373.00 |
| 7,000 | ₱7.32576 | ₱51,280.32 |
| 10,000 | ₱7.17744 | ₱71,774.40 |

