33 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B33RE1

DigiKey Part Number
A102801TR-ND - Tape & Reel (TR)
A102801CT-ND - Cut Tape (CT)
A102801DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B33RE1
Description
RES SMD 33 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B33RE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,793
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱11.97000₱119.70
25₱11.12400₱278.10
50₱10.50460₱525.23
100₱9.92700₱992.70
250₱9.22788₱2,306.97
500₱8.75028₱4,375.14
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱8.31675₱8,316.75
2,000₱7.92670₱15,853.40
3,000₱7.71808₱23,154.24
5,000₱7.47460₱37,373.00
7,000₱7.32576₱51,280.32
10,000₱7.17744₱71,774.40
Manufacturers Standard Package