
CPF0402B402RE1 | |
|---|---|
DigiKey Part Number | A102846TR-ND - Tape & Reel (TR) A102846CT-ND - Cut Tape (CT) A102846DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B402RE1 |
Description | RES SMD 402 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B402RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱13.16100 | ₱131.61 |
| 25 | ₱12.21960 | ₱305.49 |
| 50 | ₱11.54080 | ₱577.04 |
| 100 | ₱10.90960 | ₱1,090.96 |
| 250 | ₱10.14016 | ₱2,535.04 |
| 500 | ₱9.61732 | ₱4,808.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱9.14390 | ₱9,143.90 |
| 2,000 | ₱8.71782 | ₱17,435.64 |
| 3,000 | ₱8.49004 | ₱25,470.12 |
| 5,000 | ₱8.22445 | ₱41,122.25 |
| 7,000 | ₱8.06205 | ₱56,434.35 |
| 10,000 | ₱7.90026 | ₱79,002.60 |

