91 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B91RE1

DigiKey Part Number
A103015TR-ND - Tape & Reel (TR)
A103015CT-ND - Cut Tape (CT)
A103015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B91RE1
Description
RES SMD 91 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
91 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B91RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,060
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱13.33900₱133.39
25₱12.38640₱309.66
50₱11.69560₱584.78
100₱11.05250₱1,105.25
250₱10.27356₱2,568.39
500₱9.74476₱4,872.38
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱9.14390₱9,143.90
2,000₱8.71782₱17,435.64
3,000₱8.49004₱25,470.12
5,000₱8.22445₱41,122.25
7,000₱8.06205₱56,434.35
10,000₱7.90026₱79,002.60
Manufacturers Standard Package