
CPF0603B10RE | |
|---|---|
DigiKey Part Number | A119908TR-ND - Tape & Reel (TR) A119908CT-ND - Cut Tape (CT) A119908DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B10RE |
Description | RES SMD 10 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B10RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱8.87300 | ₱88.73 |
| 25 | ₱8.21800 | ₱205.45 |
| 50 | ₱7.75340 | ₱387.67 |
| 100 | ₱7.32470 | ₱732.47 |
| 250 | ₱6.80536 | ₱1,701.34 |
| 500 | ₱6.44926 | ₱3,224.63 |
| 1,000 | ₱6.12531 | ₱6,125.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.76789 | ₱28,839.45 |
| 10,000 | ₱5.53303 | ₱55,330.30 |
| 15,000 | ₱5.40861 | ₱81,129.15 |
| 25,000 | ₱5.26455 | ₱131,613.75 |
| 35,000 | ₱5.17700 | ₱181,195.00 |
| 50,000 | ₱5.09018 | ₱254,509.00 |

