
CPF0603B12KE1 | |
|---|---|
DigiKey Part Number | A103037TR-ND - Tape & Reel (TR) A103037CT-ND - Cut Tape (CT) A103037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B12KE1 |
Description | RES SMD 12K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B12KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱12.62500 | ₱126.25 |
| 25 | ₱11.71960 | ₱292.99 |
| 50 | ₱11.06440 | ₱553.22 |
| 100 | ₱10.45100 | ₱1,045.10 |
| 250 | ₱9.71856 | ₱2,429.64 |
| 500 | ₱9.21476 | ₱4,607.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.76040 | ₱8,760.40 |
| 2,000 | ₱8.35100 | ₱16,702.00 |
| 3,000 | ₱8.13195 | ₱24,395.85 |
| 5,000 | ₱7.87656 | ₱39,382.80 |
| 7,000 | ₱7.72049 | ₱54,043.43 |
| 10,000 | ₱7.56493 | ₱75,649.30 |

