
CPF0603B200RE1 | |
|---|---|
DigiKey Part Number | A103061TR-ND - Tape & Reel (TR) A103061CT-ND - Cut Tape (CT) A103061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B200RE1 |
Description | RES SMD 200 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B200RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱12.98200 | ₱129.82 |
| 25 | ₱12.02920 | ₱300.73 |
| 50 | ₱11.36220 | ₱568.11 |
| 100 | ₱10.73690 | ₱1,073.69 |
| 250 | ₱9.98296 | ₱2,495.74 |
| 500 | ₱9.46726 | ₱4,733.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱9.00039 | ₱9,000.39 |
| 2,000 | ₱8.58086 | ₱17,161.72 |
| 3,000 | ₱8.35625 | ₱25,068.75 |
| 5,000 | ₱8.09463 | ₱40,473.15 |
| 7,000 | ₱7.93461 | ₱55,542.27 |
| 10,000 | ₱7.77509 | ₱77,750.90 |

