
CPF0603B2K49E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B2K49E1TR-ND - Tape & Reel (TR) 1712-CPF0603B2K49E1CT-ND - Cut Tape (CT) 1712-CPF0603B2K49E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B2K49E1 |
Description | RES SMD 2.49KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B2K49E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱12.14800 | ₱121.48 |
| 25 | ₱11.24320 | ₱281.08 |
| 50 | ₱10.62380 | ₱531.19 |
| 100 | ₱10.03420 | ₱1,003.42 |
| 250 | ₱9.33028 | ₱2,332.57 |
| 500 | ₱8.84674 | ₱4,423.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.40846 | ₱8,408.46 |
| 2,000 | ₱8.01424 | ₱16,028.48 |
| 3,000 | ₱7.80343 | ₱23,410.29 |
| 5,000 | ₱7.55761 | ₱37,788.05 |
| 7,000 | ₱7.40717 | ₱51,850.19 |
| 10,000 | ₱7.25742 | ₱72,574.20 |

