
CPF0603B374KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B374KE1TR-ND - Tape & Reel (TR) 1712-CPF0603B374KE1CT-ND - Cut Tape (CT) 1712-CPF0603B374KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B374KE1 |
Description | RES SMD 374K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 374 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B374KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱12.32700 | ₱123.27 |
| 25 | ₱11.40960 | ₱285.24 |
| 50 | ₱10.77860 | ₱538.93 |
| 100 | ₱10.18310 | ₱1,018.31 |
| 250 | ₱9.46844 | ₱2,367.11 |
| 500 | ₱8.97776 | ₱4,488.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.53411 | ₱8,534.11 |
| 2,000 | ₱8.13483 | ₱16,269.66 |
| 3,000 | ₱7.92094 | ₱23,762.82 |
| 5,000 | ₱7.67171 | ₱38,358.55 |
| 7,000 | ₱7.51929 | ₱52,635.03 |
| 10,000 | ₱7.36741 | ₱73,674.10 |

