
CPF0603B3K3E1 | |
|---|---|
DigiKey Part Number | A103259TR-ND - Tape & Reel (TR) A103259CT-ND - Cut Tape (CT) A103259DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B3K3E1 |
Description | RES SMD 3.3K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B3K3E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱11.97000 | ₱119.70 |
| 25 | ₱11.10000 | ₱277.50 |
| 50 | ₱10.48080 | ₱524.04 |
| 100 | ₱9.90910 | ₱990.91 |
| 250 | ₱9.20880 | ₱2,302.20 |
| 500 | ₱8.73122 | ₱4,365.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.29889 | ₱8,298.89 |
| 2,000 | ₱7.90973 | ₱15,819.46 |
| 3,000 | ₱7.70140 | ₱23,104.20 |
| 5,000 | ₱7.45852 | ₱37,292.60 |
| 7,000 | ₱7.31002 | ₱51,170.14 |
| 10,000 | ₱7.16190 | ₱71,619.00 |

