Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CPF0603B45K3E | |
|---|---|
DigiKey Part Number | 1712-CPF0603B45K3ETR-ND - Tape & Reel (TR) 1712-CPF0603B45K3ECT-ND - Cut Tape (CT) 1712-CPF0603B45K3EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B45K3E |
Description | RES SMD 45.3KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B45K3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱9.29000 | ₱92.90 |
| 25 | ₱8.59920 | ₱214.98 |
| 50 | ₱8.11080 | ₱405.54 |
| 100 | ₱7.67000 | ₱767.00 |
| 250 | ₱7.12220 | ₱1,780.55 |
| 500 | ₱6.74940 | ₱3,374.70 |
| 1,000 | ₱6.41056 | ₱6,410.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.74896 | ₱28,744.80 |
| 10,000 | ₱5.51481 | ₱55,148.10 |
| 15,000 | ₱5.39074 | ₱80,861.10 |
| 25,000 | ₱5.24709 | ₱131,177.25 |
| 35,000 | ₱5.15980 | ₱180,593.00 |
| 50,000 | ₱5.07323 | ₱253,661.50 |






