CPF0603B45K3E is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱3.84681
Datasheet

Upgrade


Panasonic Industry
In Stock: 34,277
Unit Price: ₱5.96000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₱2.93986
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱12.70273
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱16.20713
Datasheet

Upgrade


Susumu
In Stock: 893
Unit Price: ₱7.15000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱10.93874
Datasheet

Upgrade


YAGEO
In Stock: 3,301
Unit Price: ₱5.96000
Datasheet
45.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B45K3E

DigiKey Part Number
1712-CPF0603B45K3ETR-ND - Tape & Reel (TR)
1712-CPF0603B45K3ECT-ND - Cut Tape (CT)
1712-CPF0603B45K3EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B45K3E
Description
RES SMD 45.3KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B45K3E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱9.29000₱92.90
25₱8.59920₱214.98
50₱8.11080₱405.54
100₱7.67000₱767.00
250₱7.12220₱1,780.55
500₱6.74940₱3,374.70
1,000₱6.41056₱6,410.56
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱5.74896₱28,744.80
10,000₱5.51481₱55,148.10
15,000₱5.39074₱80,861.10
25,000₱5.24709₱131,177.25
35,000₱5.15980₱180,593.00
50,000₱5.07323₱253,661.50
Manufacturers Standard Package