6.19 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B6K19E1

DigiKey Part Number
1712-CPF0603B6K19E1TR-ND - Tape & Reel (TR)
1712-CPF0603B6K19E1CT-ND - Cut Tape (CT)
1712-CPF0603B6K19E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B6K19E1
Description
RES SMD 6.19KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.19 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B6K19E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱11.97000₱119.70
25₱11.10000₱277.50
50₱10.48080₱524.04
100₱9.90910₱990.91
250₱9.20880₱2,302.20
500₱8.73122₱4,365.61
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱8.29889₱8,298.89
2,000₱7.90973₱15,819.46
3,000₱7.70140₱23,104.20
5,000₱7.45852₱37,292.60
7,000₱7.31002₱51,170.14
10,000₱7.16190₱71,619.00
Manufacturers Standard Package