
CPF0603F9K09C1 | |
|---|---|
DigiKey Part Number | A102326TR-ND - Tape & Reel (TR) A102326CT-ND - Cut Tape (CT) A102326DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F9K09C1 |
Description | RES SMD 9.09K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F9K09C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.08400 | ₱20.84 |
| 25 | ₱1.97720 | ₱49.43 |
| 50 | ₱1.85800 | ₱92.90 |
| 100 | ₱1.75670 | ₱175.67 |
| 250 | ₱1.62692 | ₱406.73 |
| 500 | ₱1.53878 | ₱769.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱1.44051 | ₱1,440.51 |
| 2,000 | ₱1.36906 | ₱2,738.12 |
| 3,000 | ₱1.35913 | ₱4,077.39 |
| 5,000 | ₱1.28449 | ₱6,422.45 |
| 7,000 | ₱1.24638 | ₱8,724.66 |
| 10,000 | ₱1.24001 | ₱12,400.10 |

