100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0805B100RE

DigiKey Part Number
A119888TR-ND - Tape & Reel (TR)
A119888CT-ND - Cut Tape (CT)
A119888DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B100RE
Description
RES SMD 100 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B100RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,817
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱11.01700₱110.17
25₱10.21880₱255.47
50₱9.64720₱482.36
100₱9.11120₱911.12
250₱8.46800₱2,117.00
500₱8.02734₱4,013.67
1,000₱7.62776₱7,627.76
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱6.85051₱34,252.55
10,000₱6.57593₱65,759.30
15,000₱6.43057₱96,458.55
25,000₱6.26237₱156,559.25
35,000₱6.16019₱215,606.65
50,000₱6.05897₱302,948.50
Manufacturers Standard Package