CPF0805B19R6E1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 1,443
Unit Price: ₱18.46000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱11.11834
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱5.33580
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱3.94054
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱2.99858
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱12.56136
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱11.49934
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱17.75066
Datasheet
19.6 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0805B19R6E1

DigiKey Part Number
CPF0805B19R6E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0805B19R6E1
Description
RES SMD 19.6 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.6 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B19R6E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱8.61748₱8,617.48
Manufacturers Standard Package