
CPF0805B1R65E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0805B1R65E1TR-ND - Tape & Reel (TR) 1712-CPF0805B1R65E1CT-ND - Cut Tape (CT) 1712-CPF0805B1R65E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1R65E1 |
Description | CPF 0805 1R65 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.65 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱12.20800 | ₱122.08 |
| 25 | ₱11.31440 | ₱282.86 |
| 50 | ₱10.68320 | ₱534.16 |
| 100 | ₱10.09370 | ₱1,009.37 |
| 250 | ₱9.38268 | ₱2,345.67 |
| 500 | ₱8.89678 | ₱4,448.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.45670 | ₱8,456.70 |
| 2,000 | ₱8.06039 | ₱16,120.78 |
| 3,000 | ₱7.84849 | ₱23,545.47 |
| 5,000 | ₱7.60132 | ₱38,006.60 |
| 7,000 | ₱7.45013 | ₱52,150.91 |
| 10,000 | ₱7.29952 | ₱72,995.20 |

