
CPF0805B22RE1 | |
|---|---|
DigiKey Part Number | A103179TR-ND - Tape & Reel (TR) A103179CT-ND - Cut Tape (CT) A103179DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B22RE1 |
Description | RES SMD 22 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B22RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱11.97000 | ₱119.70 |
| 25 | ₱11.12400 | ₱278.10 |
| 50 | ₱10.50460 | ₱525.23 |
| 100 | ₱9.92100 | ₱992.10 |
| 250 | ₱9.22312 | ₱2,305.78 |
| 500 | ₱8.74552 | ₱4,372.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.31258 | ₱8,312.58 |
| 2,000 | ₱7.92283 | ₱15,845.66 |
| 3,000 | ₱7.71431 | ₱23,142.93 |
| 5,000 | ₱7.47102 | ₱37,355.10 |
| 7,000 | ₱7.32227 | ₱51,255.89 |
| 10,000 | ₱7.17399 | ₱71,739.90 |

