330 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0805B330RE1

DigiKey Part Number
A103195TR-ND - Tape & Reel (TR)
A103195CT-ND - Cut Tape (CT)
A103195DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B330RE1
Description
RES SMD 330 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B330RE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB331VPanasonic Industry31,038P330DACT-ND₱5.96000Upgrade
RG2012L-331-L-T05Susumu5,815408-1638-1-ND₱205.45000Upgrade
RG2012P-331-B-T5Susumu27,864RG20P330BCT-ND₱5.96000Upgrade
RG2012V-331-P-T1Susumu861408-RG2012V-331-P-T1CT-ND₱129.82000Upgrade
RT0805BRD07330RLYAGEO2,637YAG1868CT-ND₱5.96000Upgrade
In-Stock: 740
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱13.10100₱131.01
25₱12.17200₱304.30
50₱11.50500₱575.25
100₱10.86790₱1,086.79
250₱10.10444₱2,526.11
500₱9.58398₱4,791.99
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱8.29889₱8,298.89
2,000₱7.90973₱15,819.46
3,000₱7.70140₱23,104.20
5,000₱7.45852₱37,292.60
7,000₱7.31002₱51,170.14
10,000₱7.16190₱71,619.00
Manufacturers Standard Package