33 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0805B33RE1

DigiKey Part Number
A103197TR-ND - Tape & Reel (TR)
A103197CT-ND - Cut Tape (CT)
A103197DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B33RE1
Description
RES SMD 33 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B33RE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47,181
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱12.38600₱123.86
25₱11.48120₱287.03
50₱10.83820₱541.91
100₱10.24260₱1,024.26
250₱9.52084₱2,380.21
500₱9.02898₱4,514.49
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱8.58235₱8,582.35
2,000₱8.18068₱16,361.36
3,000₱7.96581₱23,897.43
5,000₱7.71542₱38,577.10
7,000₱7.56217₱52,935.19
10,000₱7.40951₱74,095.10
Manufacturers Standard Package