
CPF0805B3K3E1 | |
|---|---|
DigiKey Part Number | A102339TR-ND - Tape & Reel (TR) A102339CT-ND - Cut Tape (CT) A102339DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B3K3E1 |
Description | RES SMD 3.3K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B3K3E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BTE3K30 | Stackpole Electronics Inc | 9,411 | 738-RNCF0805BTE3K30CT-ND | ₱7.74000 | Direct |
| ERA-6AEB332V | Panasonic Industry | 54,909 | P3.3KDACT-ND | ₱5.96000 | Upgrade |
| ERA-6APB332V | Panasonic Industry | 14,041 | P3.3KAZCT-ND | ₱23.22000 | Upgrade |
| ERA-6ARB332V | Panasonic Industry | 1,322 | P3.3KBFCT-ND | ₱27.39000 | Upgrade |
| ERA-6ARW332V | Panasonic Industry | 909 | 10-ERA-6ARW332VCT-ND | ₱32.75000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱11.97000 | ₱119.70 |
| 25 | ₱11.12400 | ₱278.10 |
| 50 | ₱10.50460 | ₱525.23 |
| 100 | ₱9.92700 | ₱992.70 |
| 250 | ₱9.22788 | ₱2,306.97 |
| 500 | ₱8.75028 | ₱4,375.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.29889 | ₱8,298.89 |
| 2,000 | ₱7.90973 | ₱15,819.46 |
| 3,000 | ₱7.70140 | ₱23,104.20 |
| 5,000 | ₱7.45852 | ₱37,292.60 |
| 7,000 | ₱7.31002 | ₱51,170.14 |
| 10,000 | ₱7.16190 | ₱71,619.00 |

