5.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0805B5K6E1

DigiKey Part Number
A103225TR-ND - Tape & Reel (TR)
A103225CT-ND - Cut Tape (CT)
A103225DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B5K6E1
Description
RES SMD 5.6K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B5K6E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,646
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱13.33900₱133.39
25₱12.38640₱309.66
50₱11.70760₱585.38
100₱11.06440₱1,106.44
250₱10.28784₱2,571.96
500₱9.75668₱4,878.34
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱9.27670₱9,276.70
2,000₱8.84526₱17,690.52
3,000₱8.61430₱25,842.90
5,000₱8.34522₱41,726.10
7,000₱8.18072₱57,265.04
10,000₱8.01680₱80,168.00
Manufacturers Standard Package