CPF1206B1K21E1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱5.61259
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱9.50716
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,933
Unit Price: ₱16.08000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₱10.02524
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₱26.60337
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱19.18344
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱26.74152
Datasheet

Upgrade


Susumu
In Stock: 1,000
Unit Price: ₱14.89000
Datasheet

Upgrade


Susumu
In Stock: 4,850
Unit Price: ₱14.89000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱85.74438
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱121.55346
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱105.51545
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱4.87286
Datasheet

Upgrade


YAGEO
In Stock: 11,322
Unit Price: ₱12.51000
Datasheet
1.21 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF1206B1K21E1

DigiKey Part Number
CPF1206B1K21E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF1206B1K21E1
Description
RES SMD 1.21K OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF1206B1K21E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱11.50863₱11,508.63
Manufacturers Standard Package