
CRG0402F220K | |
|---|---|
DigiKey Part Number | 1712-CRG0402F220KTR-ND - Tape & Reel (TR) 1712-CRG0402F220KCT-ND - Cut Tape (CT) 1712-CRG0402F220KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F220K |
Description | RES SMD 220K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.66700 | ₱16.67 |
| 25 | ₱1.21480 | ₱30.37 |
| 50 | ₱0.97660 | ₱48.83 |
| 100 | ₱0.79800 | ₱79.80 |
| 250 | ₱0.61932 | ₱154.83 |
| 500 | ₱0.51808 | ₱259.04 |
| 1,000 | ₱0.43948 | ₱439.48 |
| 5,000 | ₱0.31502 | ₱1,575.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.27911 | ₱2,791.10 |
| 20,000 | ₱0.25071 | ₱5,014.20 |
| 30,000 | ₱0.23691 | ₱7,107.30 |
| 50,000 | ₱0.22197 | ₱11,098.50 |
| 70,000 | ₱0.21343 | ₱14,940.10 |
| 100,000 | ₱0.20535 | ₱20,535.00 |

